-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK6188
|
Newark | Transceiver, 250Kbps, 85Deg C, Msop-10 Rohs Compliant: Yes |Renesas RAA7881702GSU#AB0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9800 / $2.2000 | Buy Now |
DISTI #
20-RAA7881702GSU#AB0-ND
|
DigiKey | PB-FREE ISL3170E IEC-6100 10LD M Min Qty: 1 Lead time: 18 Weeks Container: Tray |
490 In Stock |
|
$0.9585 / $2.1800 | Buy Now |
DISTI #
RAA7881702GSU#AB0
|
Avnet Americas | PB-FREE IEC-6100 10LD MSOP,-40+85,3V RS-485 115KBPS FULL DUP - Rail/Tube (Alt: RAA7881702GSU#AB0) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 14700 Factory Stock |
|
$0.9271 / $1.0585 | Buy Now |
DISTI #
968-RAA7881702GSUAB0
|
Mouser Electronics | RS-485 Interface IC PB-FREE IEC-6100 10LD MSOP,-40+85,3V RS-485 115KBPS FULL DUP RoHS: Compliant | 488 |
|
$0.9580 / $2.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 980 Container: Tube | 0Tube |
|
$0.8910 | Buy Now |
|
Renesas Electronics America | PB-FREE ISL3170E IEC-6100 10LD M Min Qty: 1 Container: Tray | 490 |
|
$0.9585 / $2.1800 | Buy Now |
DISTI #
RAA7881702GSU#AB0
|
Avnet Americas | PB-FREE IEC-6100 10LD MSOP,-40+85,3V RS-485 115KBPS FULL DUP - Rail/Tube (Alt: RAA7881702GSU#AB0) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 14700 Factory Stock |
|
$0.9271 / $1.0585 | Buy Now |
DISTI #
4379165
|
element14 Asia-Pacific | TRANSCEIVER, 250KBPS, 85DEG C, MSOP-10 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3842 / $3.2717 | Buy Now |
DISTI #
4379165
|
Farnell | TRANSCEIVER, 250KBPS, 85DEG C, MSOP-10 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$1.3829 / $3.2686 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy