-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK6186
|
Newark | Transceiver, 250Kbps, 85Deg C, Nsoic-14 Rohs Compliant: Yes |Renesas RAA7881702GSP#AB0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9800 / $2.2000 | Buy Now |
DISTI #
20-RAA7881702GSP#AB0-ND
|
DigiKey | PB-FREE IEC6100 ESD 14LD SOIC,-4 Min Qty: 1 Lead time: 18 Weeks Container: Tray |
500 In Stock |
|
$0.9585 / $2.1800 | Buy Now |
DISTI #
RAA7881702GSP#AB0
|
Avnet Americas | PB-FREE IEC6100 ESD 14LD SOIC,-40+85,3V RS-485 TRANS 1TX/1RX - Rail/Tube (Alt: RAA7881702GSP#AB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Tube | 300 Factory Stock |
|
$0.9271 / $1.0585 | Buy Now |
DISTI #
968-RAA7881702GSPAB0
|
Mouser Electronics | RS-485 Interface IC PB-FREE IEC6100 ESD 14LD SOIC,-40+85,3V RS-485 TRANS 1TX/1RX RoHS: Compliant | 500 |
|
$0.9580 / $2.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.8910 | Buy Now |
|
Renesas Electronics America | PB-FREE IEC6100 ESD 14LD SOIC,-4 Min Qty: 1 Container: Tray | 500 |
|
$0.9585 / $2.1800 | Buy Now |
DISTI #
RAA7881702GSP#AB0
|
Avnet Americas | PB-FREE IEC6100 ESD 14LD SOIC,-40+85,3V RS-485 TRANS 1TX/1RX - Rail/Tube (Alt: RAA7881702GSP#AB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Tube | 300 Factory Stock |
|
$0.9271 / $1.0585 | Buy Now |
DISTI #
4379164
|
element14 Asia-Pacific | TRANSCEIVER, 250KBPS, 85DEG C, NSOIC-14 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3832 / $3.2693 | Buy Now |
DISTI #
4379164
|
Farnell | TRANSCEIVER, 250KBPS, 85DEG C, NSOIC-14 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$1.3809 / $3.2639 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAA7881702GSP#AB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA7881702GSP#AB0
Renesas Electronics Corporation
Line Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE TRANSCEIVER |