Part Details for RAA7881582GSP#AB0 by Renesas Electronics Corporation
Overview of RAA7881582GSP#AB0 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RAA7881582GSP#AB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-RAA7881582GSP#AB0-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1864 In Stock |
|
$0.9125 / $2.1800 | Buy Now |
DISTI #
RAA7881582GSP#AB0
|
Avnet Americas | PB-FREE 8LD SOIC IEC6100 ,-40+85, 3V RS-485 HIGH VOD TRANS 1/2 DUPL 10MBPS FL - Rail/Tube (Alt: RAA7881582GSP#AB0) RoHS: Not Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 9702 Factory Stock |
|
$0.9271 / $1.0585 | Buy Now |
DISTI #
968-RAA7881582GSPAB0
|
Mouser Electronics | RS-485 Interface IC 8LD SOIC IEC6100 ,-40+85, 3V RS-485 HIGH VOD TRANS 1/2 DUPL 10MBPS FL RoHS: Compliant | 1925 |
|
$0.9580 / $2.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 980 Container: Tube | 0Tube |
|
$0.8910 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Container: Tube | 1864 |
|
$0.9125 / $2.1800 | Buy Now |
DISTI #
RAA7881582GSP#AB0
|
Avnet Americas | PB-FREE 8LD SOIC IEC6100 ,-40+85, 3V RS-485 HIGH VOD TRANS 1/2 DUPL 10MBPS FL - Rail/Tube (Alt: RAA7881582GSP#AB0) RoHS: Not Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 9702 Factory Stock |
|
$0.9271 / $1.0585 | Buy Now |
Part Details for RAA7881582GSP#AB0
RAA7881582GSP#AB0 CAD Models
RAA7881582GSP#AB0 Part Data Attributes:
|
RAA7881582GSP#AB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA7881582GSP#AB0
Renesas Electronics Corporation
5V Half-Duplex, 20 Mbps RS-485/422 Differential Transceiver with ±5kV EFT Immunity and ±16.5kV ESD Protection, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Matte Tin (Sn) - annealed |