Part Details for RAA7881562GSP#AB0 by Renesas Electronics Corporation
Overview of RAA7881562GSP#AB0 by Renesas Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RAA7881562GSP#AB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ1249
|
Newark | Rs485 Transceiver, -40 To 85Deg C Rohs Compliant: Yes |Renesas RAA7881562GSP#AB0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3837 |
|
$1.3400 / $2.2700 | Buy Now |
DISTI #
20-RAA7881562GSP#AB0-ND
|
DigiKey | PB-FREE IEC6100 ESD 14LD SOIC,-4 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1870 In Stock |
|
$0.9585 / $2.1800 | Buy Now |
DISTI #
RAA7881562GSP#AB0
|
Avnet Americas | PB-FREE IEC6100 ESD 14LD SOIC,-40+85,3V RS-485 HIGH VOD TRANS 10MBPS FULL DUP with EFT protection - Rail/Tube (Alt: RAA7881562GSP#AB0) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.9271 / $1.0585 | Buy Now |
DISTI #
968-RAA7881562GSPAB0
|
Mouser Electronics | RS-485 Interface IC 14LD SOIC,-3V RS-485 HIGH VOD TRANS 10MBPS FULL DUP w/ EFT protection RoHS: Compliant | 4447 |
|
$0.9580 / $2.1800 | Buy Now |
|
Future Electronics | 14LD SOIC,-40+85,3V RS-485 HIGH VOD TRANS 10MBPS FULL DUP with EFT protection RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$0.9750 / $1.1500 | Buy Now |
|
Renesas Electronics America | PB-FREE IEC6100 ESD 14LD SOIC,-4 Min Qty: 1 Container: Tube | 1870 |
|
$0.9585 / $2.1800 | Buy Now |
DISTI #
RAA7881562GSP#AB0
|
Avnet Americas | PB-FREE IEC6100 ESD 14LD SOIC,-40+85,3V RS-485 HIGH VOD TRANS 10MBPS FULL DUP with EFT protection - Rail/Tube (Alt: RAA7881562GSP#AB0) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.9271 / $1.0585 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 4000 |
|
$2.2497 / $2.5414 | Buy Now |
DISTI #
3810356
|
element14 Asia-Pacific | RS485 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 3837 |
|
$1.0667 / $2.3111 | Buy Now |
DISTI #
3810356
|
Farnell | RS485 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 3837 |
|
$1.0440 / $1.9826 | Buy Now |
Part Details for RAA7881562GSP#AB0
RAA7881562GSP#AB0 CAD Models
RAA7881562GSP#AB0 Part Data Attributes:
|
RAA7881562GSP#AB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA7881562GSP#AB0
Renesas Electronics Corporation
5V Full-Duplex, 20 Mbps RS-485/422 Differential Transceiver with ±5kV EFT Immunity and ±10kV ESD Protection, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 14 | |
Manufacturer Package Code | M14.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Matte Tin (Sn) - annealed |