Part Details for RAA7881532GSP#AB0 by Renesas Electronics Corporation
Overview of RAA7881532GSP#AB0 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Price & Stock for RAA7881532GSP#AB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-RAA7881532GSP#AB0-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
990 In Stock |
|
$0.9125 / $2.1800 | Buy Now |
DISTI #
RAA7881532GSP#AB0
|
Avnet Americas | PB-FREE IEC6100 ESD 14LD SOIC,-40+85,5V RS-485 HIGH VOD TRANS 500KBPS FULL DUP - Rail/Tube (Alt: RAA7881532GSP#AB0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Tube | 10250 Factory Stock |
|
$0.9271 / $1.0585 | Buy Now |
DISTI #
968-RAA7881532GSPAB0
|
Mouser Electronics | RS-485 Interface IC IEC6100 ESD 14LD SOIC,-40+85,5V RS-485 HIGH VOD TRANS 500KBPS FULL DUP RoHS: Compliant | 1000 |
|
$0.9430 / $2.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.8910 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Container: Tube | 990 |
|
$0.9125 / $2.1800 | Buy Now |
DISTI #
RAA7881532GSP#AB0
|
Avnet Americas | PB-FREE IEC6100 ESD 14LD SOIC,-40+85,5V RS-485 HIGH VOD TRANS 500KBPS FULL DUP - Rail/Tube (Alt: RAA7881532GSP#AB0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Tube | 10250 Factory Stock |
|
$0.9271 / $1.0585 | Buy Now |
Part Details for RAA7881532GSP#AB0
RAA7881532GSP#AB0 CAD Models
RAA7881532GSP#AB0 Part Data Attributes:
|
RAA7881532GSP#AB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA7881532GSP#AB0
Renesas Electronics Corporation
5V Full-Duplex, 1 Mbps RS-485/422 Differential Transceiver with ±5kV EFT Immunity and ±10kV ESD Protection, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 14 | |
Manufacturer Package Code | M14.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Matte Tin (Sn) - annealed |