-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V Half-Duplex, 0.115 Mbps RS-485/422 Differential Transceiver with ±5kV EFT Immunity and ±16.5kV ESD Protection, MSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-RAA7881522GSU#AB0-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8MSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1948 In Stock |
|
$0.8750 / $2.0900 | Buy Now |
DISTI #
RAA7881522GSU#AB0
|
Avnet Americas | PB-FREE RS-485 HI VOD TRANS IEC-6100 1/2 DUPLEX 5V 115KBPS 8MSOP IND(-40 TO 85C) - Rail/Tube (Alt: RAA7881522GSU#AB0) RoHS: Not Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 8330 Factory Stock |
|
$0.8890 / $1.0150 | Buy Now |
DISTI #
968-RAA7881522GSUAB0
|
Mouser Electronics | RS-485 Interface IC RS-485 HI VOD TRANS IEC-6100 1/2 DUPLEX 5V 115KBPS 8MSOP IND(-40 TO 85C) RoHS: Compliant | 1950 |
|
$0.9050 / $2.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 980 Container: Tube | 0Tube |
|
$0.8540 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER HALF 1/1 8MSOP Min Qty: 1 Container: Tube | 1948 |
|
$0.8750 / $2.0900 | Buy Now |
DISTI #
RAA7881522GSU#AB0
|
Avnet Americas | PB-FREE RS-485 HI VOD TRANS IEC-6100 1/2 DUPLEX 5V 115KBPS 8MSOP IND(-40 TO 85C) - Rail/Tube (Alt: RAA7881522GSU#AB0) RoHS: Not Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 8330 Factory Stock |
|
$0.8890 / $1.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAA7881522GSU#AB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA7881522GSU#AB0
Renesas Electronics Corporation
5V Half-Duplex, 0.115 Mbps RS-485/422 Differential Transceiver with ±5kV EFT Immunity and ±16.5kV ESD Protection, MSOP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) - annealed |