Part Details for RAA7881502GSP#AB0 by Renesas Electronics Corporation
Overview of RAA7881502GSP#AB0 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAA7881502GSP#AB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-RAA7881502GSP#AB0-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1995 In Stock |
|
$0.9125 / $2.1800 | Buy Now |
DISTI #
RAA7881502GSP#AB0
|
Avnet Americas | PB-FREE IEC6100 ESD 14LD SOIC,-40+85, 5V RS-485 HIGH VOD TRANS 115KBPS FULL DUP - Rail/Tube (Alt: RAA7881502GSP#AB0) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Tube | 6950 Factory Stock |
|
$0.9271 / $1.0585 | Buy Now |
DISTI #
968-RAA7881502GSPAB0
|
Mouser Electronics | RS-485 Interface IC IEC6100 ESD 14LD SOIC,-40+85, 5V RS-485 HIGH VOD TRANS 115KBPS FULL DUP RoHS: Compliant | 2000 |
|
$0.9430 / $2.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.8910 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Container: Tube | 1995 |
|
$0.9125 / $2.1800 | Buy Now |
DISTI #
RAA7881502GSP#AB0
|
Avnet Americas | PB-FREE IEC6100 ESD 14LD SOIC,-40+85, 5V RS-485 HIGH VOD TRANS 115KBPS FULL DUP - Rail/Tube (Alt: RAA7881502GSP#AB0) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Tube | 6950 Factory Stock |
|
$0.9271 / $1.0585 | Buy Now |
Part Details for RAA7881502GSP#AB0
RAA7881502GSP#AB0 CAD Models
RAA7881502GSP#AB0 Part Data Attributes:
|
RAA7881502GSP#AB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA7881502GSP#AB0
Renesas Electronics Corporation
5V Full-Duplex, 0.115 Mbps RS-485/422 Differential Transceiver with ±5kV EFT Immunity and ±10kV ESD Protection, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 14 | |
Manufacturer Package Code | M14.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Matte Tin (Sn) - annealed |