Part Details for RAA2261104GNP#MA0 by Renesas Electronics Corporation
Overview of RAA2261104GNP#MA0 by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Portable audio systems
Automotive
Price & Stock for RAA2261104GNP#MA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8973
|
Newark | Gate Driver Ic, 1-Ch, 6.5V-18V, Qfn Rohs Compliant: Yes |Renesas RAA2261104GNP#MA0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 250 |
|
$4.2800 / $5.8100 | Buy Now |
DISTI #
20-RAA2261104GNP#MA0CT-ND
|
DigiKey | LOW SIDE GAN DRIVER, 4X4 QFN, T& Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
218 In Stock |
|
$2.8075 / $5.5900 | Buy Now |
|
Renesas Electronics America | LOW SIDE GAN DRIVER, 4X4 QFN, T& Min Qty: 1 Container: Tape & Reel (TR) | 218 |
|
$2.8075 / $5.5900 | Buy Now |
DISTI #
3781622RL
|
element14 Asia-Pacific | GATE DRIVER IC, 1-CH, 6.5V-18V, QFN RoHS: Compliant Min Qty: 10 Container: Reel | 250 |
|
$4.2217 / $5.4838 | Buy Now |
DISTI #
3781622
|
element14 Asia-Pacific | GATE DRIVER IC, 1-CH, 6.5V-18V, QFN RoHS: Compliant Min Qty: 1 Container: Cut Tape | 250 |
|
$4.2217 / $6.0964 | Buy Now |
DISTI #
3781622RL
|
Farnell | GATE DRIVER IC, 1-CH, 6.5V-18V, QFN RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Reel | 250 |
|
$3.9295 / $5.0522 | Buy Now |
DISTI #
3781622
|
Farnell | GATE DRIVER IC, 1-CH, 6.5V-18V, QFN RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 250 |
|
$3.9295 / $6.2123 | Buy Now |
Part Details for RAA2261104GNP#MA0
RAA2261104GNP#MA0 CAD Models
RAA2261104GNP#MA0 Part Data Attributes:
|
RAA2261104GNP#MA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA2261104GNP#MA0
Renesas Electronics Corporation
Low-Side GAN FET Driver with Programmable Source Current and Adjustable Overcurrent Protection, QFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | L16.4X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |