-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Side GAN FET Driver with Programmable Source Current and Adjustable Overcurrent Protection, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-RAA2261104GNP#HA0CT-ND
|
DigiKey | LOW SIDE GAN DRIVER, 4X4 QFN, T& Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3154 In Stock |
|
$2.3270 / $4.8200 | Buy Now |
DISTI #
RAA2261104GNP#HA0
|
Avnet Americas | Low-Side GAN FET Driver 3A 6.5V to 18V 1-Output 16-Pin QFN T/R - Tape and Reel (Alt: RAA2261104GNP#HA0) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.2860 / $2.6100 | Buy Now |
DISTI #
968-2261104GNP#HA0
|
Mouser Electronics | Gate Drivers Low Side GaN Driver, 4x4 QFN, T&R RoHS: Compliant | 4549 |
|
$2.3300 / $4.8200 | Buy Now |
|
Future Electronics | RAA226110 Series 18 V 3 A Surface Mount Low-Side GAN FET Driver - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$2.2900 | Buy Now |
|
Renesas Electronics America | LOW SIDE GAN DRIVER, 4X4 QFN, T& Min Qty: 1 Container: Tape & Reel (TR) | 3154 |
|
$2.3270 / $4.8200 | Buy Now |
DISTI #
RAA2261104GNP#HA0
|
Avnet Americas | Low-Side GAN FET Driver 3A 6.5V to 18V 1-Output 16-Pin QFN T/R - Tape and Reel (Alt: RAA2261104GNP#HA0) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.2860 / $2.6100 | Buy Now |
DISTI #
3781638
|
Farnell | GATE DRIVER IC, 1-CH, 6.5V-18V, QFN RoHS: Compliant Min Qty: 6000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$2.4038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAA2261104GNP#HA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA2261104GNP#HA0
Renesas Electronics Corporation
Low-Side GAN FET Driver with Programmable Source Current and Adjustable Overcurrent Protection, QFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | L16.4X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |