Overview of RA03M8087M-01 by Mitsubishi Electric
-
Distributor Offerings: (0 listings)
-
Number of FFF Equivalents: (1 cross)
-
CAD Models: (Request Part)
-
Number of Functional Equivalents: (9 options)
-
Part Data Attributes: (Available)
-
Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
There are no models available for this part yet.
This table gives cross-reference parts and alternative options found for RA03M8087M-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA03M8087M-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number |
Description |
Manufacturer |
Compare |
RA03M8087M-101
|
Narrow Band High Power Amplifier, 806MHz Min, 870MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H46S, 4 PIN
|
Mitsubishi Electric
|
RA03M8087M-01 vs RA03M8087M-101
|
Part Number |
Description |
Manufacturer |
Compare |
RA07M2127M-101
|
Narrow Band High Power Amplifier, 215MHz Min, 270MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H46S, 4 PIN
|
Mitsubishi Electric
|
RA03M8087M-01 vs RA07M2127M-101
|
RA03M8087M-101
|
Narrow Band High Power Amplifier, 806MHz Min, 870MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H46S, 4 PIN
|
Mitsubishi Electric
|
RA03M8087M-01 vs RA03M8087M-101
|
RA03M4043MD-101
|
Narrow Band High Power Amplifier, 400MHz Min, 430MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H46S, 5 PIN
|
Mitsubishi Electric
|
RA03M8087M-01 vs RA03M4043MD-101
|
RA03M8894M-101
|
Narrow Band High Power Amplifier, 889MHz Min, 941MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H46S, 4 PIN
|
Mitsubishi Electric
|
RA03M8087M-01 vs RA03M8894M-101
|
RA07M3340M-101
|
Narrow Band High Power Amplifier, 330MHz Min, 400MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H46S, 4 PIN
|
Mitsubishi Electric
|
RA03M8087M-01 vs RA07M3340M-101
|
RA07M1317MSA-101
|
Narrow Band High Power Amplifier, 135MHz Min, 175MHz Max, 1 Func, Hybrid, ROHS COMPLIANT PACKAGE-4
|
Mitsubishi Electric
|
RA03M8087M-01 vs RA07M1317MSA-101
|
RA07M1317M-101
|
Narrow Band High Power Amplifier, 135MHz Min, 175MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H46S, 4 PIN
|
Mitsubishi Electric
|
RA03M8087M-01 vs RA07M1317M-101
|
RA07M4047MSA-101
|
Narrow Band High Power Amplifier, 400MHz Min, 470MHz Max, 1 Func, Hybrid, 30 X 9.60 MM, 5.30 MM HEIGHT, ROHS COMPLIANT PACKAGE-5
|
Mitsubishi Electric
|
RA03M8087M-01 vs RA07M4047MSA-101
|
RA07M3843M-101
|
Narrow Band High Power Amplifier, 378MHz Min, 430MHz Max, 1 Func, ROHS COMPLIANT, H46S, 4 PIN
|
Mitsubishi Electric
|
RA03M8087M-01 vs RA07M3843M-101
|