Part Details for RA07M3340M-101 by Mitsubishi Electric
Overview of RA07M3340M-101 by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA07M3340M-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ |
Part Details for RA07M3340M-101
RA07M3340M-101 CAD Models
RA07M3340M-101 Part Data Attributes
|
RA07M3340M-101
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
RA07M3340M-101
Mitsubishi Electric
Narrow Band High Power Amplifier, 330MHz Min, 400MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H46S, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | ROHS COMPLIANT, H46S, 4 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 18.45 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 330 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,1.0"H.SPACE | |
Power Supplies | 3.5,7.2 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 4 |
Alternate Parts for RA07M3340M-101
This table gives cross-reference parts and alternative options found for RA07M3340M-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA07M3340M-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA07M4047MSA-101 | Narrow Band High Power Amplifier, 400MHz Min, 470MHz Max, 1 Func, Hybrid, 30 X 9.60 MM, 5.30 MM HEIGHT, ROHS COMPLIANT PACKAGE-5 | Mitsubishi Electric | RA07M3340M-101 vs RA07M4047MSA-101 |
RA03M4043MD-101 | Narrow Band High Power Amplifier, 400MHz Min, 430MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H46S, 5 PIN | Mitsubishi Electric | RA07M3340M-101 vs RA03M4043MD-101 |
RA07M4047M-101 | Narrow Band High Power Amplifier, 400MHz Min, 470MHz Max, 1 Func, ROHS COMPLIANT, H46S, 4 PIN | Mitsubishi Electric | RA07M3340M-101 vs RA07M4047M-101 |
RA07M1317M-101 | Narrow Band High Power Amplifier, 135MHz Min, 175MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H46S, 4 PIN | Mitsubishi Electric | RA07M3340M-101 vs RA07M1317M-101 |
RA07M4452MSA-101 | Narrow Band High Power Amplifier, 440MHz Min, 520MHz Max, 1 Func, ROHS COMPLIANT PACKAGE-4 | Mitsubishi Electric | RA07M3340M-101 vs RA07M4452MSA-101 |
RA07M2127M-101 | Narrow Band High Power Amplifier, 215MHz Min, 270MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H46S, 4 PIN | Mitsubishi Electric | RA07M3340M-101 vs RA07M2127M-101 |
RA07M3843M-101 | Narrow Band High Power Amplifier, 378MHz Min, 430MHz Max, 1 Func, ROHS COMPLIANT, H46S, 4 PIN | Mitsubishi Electric | RA07M3340M-101 vs RA07M3843M-101 |
RA03M4547MD-101 | Narrow Band High Power Amplifier, 450MHz Min, 470MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H46S, 5 PIN | Mitsubishi Electric | RA07M3340M-101 vs RA03M4547MD-101 |