Part Details for R85225J50RCTY by Nissei Electric Co Ltd
Overview of R85225J50RCTY by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R85225J50RCTY
R85225J50RCTY CAD Models
R85225J50RCTY Part Data Attributes
|
R85225J50RCTY
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R85225J50RCTY
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CECC30401-009 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for R85225J50RCTY
This table gives cross-reference parts and alternative options found for R85225J50RCTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R85225J50RCTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82225J50A | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R85225J50RCTY vs R82225J50A |
MKS2B042201F00JNSD | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R85225J50RCTY vs MKS2B042201F00JNSD |
R82225J50BV | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R85225J50RCTY vs R82225J50BV |
R60CF4220AA6-J | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R85225J50RCTY vs R60CF4220AA6-J |
MKS22.2/5/50 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount | Wima | R85225J50RCTY vs MKS22.2/5/50 |
R82225J50BT | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R85225J50RCTY vs R82225J50BT |
MKS2B042201F00JOSD | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R85225J50RCTY vs MKS2B042201F00JOSD |
R60CF4220CK6-J | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R85225J50RCTY vs R60CF4220CK6-J |
R68225J50BCTY | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R85225J50RCTY vs R68225J50BCTY |
MKS2B042201F00JISD | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R85225J50RCTY vs MKS2B042201F00JISD |