Part Details for R82225J50BV by KEMET Corporation
Overview of R82225J50BV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R82225J50BV
R82225J50BV CAD Models
R82225J50BV Part Data Attributes
|
R82225J50BV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82225J50BV
KEMET Corporation
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -55C to +85C | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R82225J50BV
This table gives cross-reference parts and alternative options found for R82225J50BV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82225J50BV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60CF4220CK6-J | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R82225J50BV vs R60CF4220CK6-J |
R68225J50BCTY | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R82225J50BV vs R68225J50BCTY |
MKS2B042201F00JISD | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R82225J50BV vs MKS2B042201F00JISD |
MKS2B042201F00JASD | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R82225J50BV vs MKS2B042201F00JASD |
R85225J50RCTY | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R82225J50BV vs R85225J50RCTY |
R60CF4220GY6-J | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R82225J50BV vs R60CF4220GY6-J |
R60CF4220DQ6-J | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R82225J50BV vs R60CF4220DQ6-J |
R82225J50BT | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R82225J50BV vs R82225J50BT |
MKS2B042201F00JOSD | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R82225J50BV vs MKS2B042201F00JOSD |
R82225J50BL | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R82225J50BV vs R82225J50BL |