-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, 2824,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9225
|
Newark | Film Capacitor, Aec-Q200 R82 Series, 0.047 F, 10%, Pet (Polyester), 400 V Rohs Compliant: Yes |Kemet R82MC2470DQ50K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1380 |
|
$0.1220 / $0.3040 | Buy Now |
DISTI #
399-R82MC2470DQ50KCT-ND
|
DigiKey | CAP FILM 0.047UF 10% 400VDC RAD Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1681 In Stock |
|
$0.1164 / $0.5500 | Buy Now |
DISTI #
R82MC2470DQ50K
|
Avnet Americas | Film Capacitor, 0.047 uF, 200 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: R82MC2470DQ50K) RoHS: Compliant Min Qty: 11200 Package Multiple: 1400 Lead time: 35 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-R82MC2470DQ50K
|
Mouser Electronics | Film Capacitors 400V 0.047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 529 |
|
$0.1160 / $0.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4200 Partner Stock |
|
$0.1691 / $0.2414 | Buy Now |
DISTI #
67022778
|
Verical | Cap Film 0.047uF 400V PET 10%( 7.2 X 6 X 11mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 | Americas - 4200 |
|
$0.1840 / $0.2330 | Buy Now |
DISTI #
77360808
|
Verical | Cap Film 0.047uF 400V PET 10%( 7.2 X 6 X 11mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 295 Package Multiple: 1 | Americas - 583 |
|
$0.1386 / $0.2366 | Buy Now |
DISTI #
R82MC2470DQ50K
|
TME | Capacitor: polyester, 47nF, 200VAC, 400VDC, 5mm, ±10%, 7.2x6x11mm Min Qty: 1 | 583 |
|
$0.1170 / $0.5180 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5460 |
|
RFQ | |
DISTI #
R82MC2470DQ50K
|
Avnet Abacus | Film Capacitor, 0.047 uF, 200 V, 400 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R82MC2470DQ50K) RoHS: Compliant Min Qty: 11200 Package Multiple: 1400 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82MC2470DQ50K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82MC2470DQ50K
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, 2824,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R82MC2470DQ50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82MC2470DQ50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237051473 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC2470DQ50K vs BFC237051473 |
82MC2470Z350K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, 2824, | KEMET Corporation | R82MC2470DQ50K vs 82MC2470Z350K |
R82MC2470JB50K | Film Capacitor, | KEMET Corporation | R82MC2470DQ50K vs R82MC2470JB50K |
BFC237058473 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC2470DQ50K vs BFC237058473 |
R82MC2470CK50K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, 2824, | KEMET Corporation | R82MC2470DQ50K vs R82MC2470CK50K |
82MC2470AA50K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, 2824, | KEMET Corporation | R82MC2470DQ50K vs 82MC2470AA50K |
R82MC2470JA50K | Film Capacitor, | KEMET Corporation | R82MC2470DQ50K vs R82MC2470JA50K |
R82MC2470AA50K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | R82MC2470DQ50K vs R82MC2470AA50K |
BFC237055473 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82MC2470DQ50K vs BFC237055473 |
F612JT473K400R | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | R82MC2470DQ50K vs F612JT473K400R |