R82MC2470DQ50K vs BFC237058473 feature comparison

R82MC2470DQ50K KEMET Corporation

Buy Now Datasheet

BFC237058473 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , 2824 RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Description R82, Film, Metallized Polyester Stacked, Automotive Grade, 0.047 uF, 10%, 200 VAC, 400 VDC, 105°C, -55°C, 85°C, 0.8 % , 30 GOhms, 400 V/us, 7000 pH, 0.95 g, 7.2mm, 11mm, 6mm, Lead Spacing = 5mm, 1400
Samacsys Manufacturer KEMET
Samacsys Modified On 2022-09-10 07:22:46
Category CO2 Kg 3.5
Compliance Temperature Grade Industrial: -55C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Qualifications AEC-Q200
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 11 mm 11 mm
JESD-609 Code e3 e3
Length 7.2 mm 7.2 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method AMMO PACK TR, 14 INCH
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 200 V 220 V
Rated (DC) Voltage (URdc) 400 V 400 V
Reference Standard AEC-Q200 AEC-Q200, IEC60384-2
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Pitch 5 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Package Shape RECTANGULAR PACKAGE

Compare R82MC2470DQ50K with alternatives

Compare BFC237058473 with alternatives