R82MC1220CK50J
KEMET Corporation
Description: Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, 2810,

Overview of R82MC1220CK50J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for R82MC1220CK50J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92AC8855
Newark 2200 400V |Kemet R82MC1220CK50J RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1500
  • 5,000 $0.1330
  • 10,000 $0.1090
  • 20,000 $0.0940
  • 30,000 $0.0880
  • 50,000 $0.0760
$0.0760 / $0.1500 Buy Now
DISTI # 399-R82MC1220CK50JTR-ND
DigiKey CAP FILM 2200PF 5% 400VDC RADIAL Min Qty: 52500 Lead time: 45 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 52,500 $0.0833
$0.0833 Buy Now
DISTI # 80-R82MC1220CK50J
Mouser Electronics Film Capacitors 400V 0.0022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant 0
  • 2,500 $0.0890
  • 52,500 $0.0890
$0.0890 Order Now
DISTI # R82MC1220CK50J
Avnet Abacus Film Capacitor, 2200 pF, 200 V, 400 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: R82MC1220CK50J) RoHS: Compliant Min Qty: 52500 Package Multiple: 2500 Lead time: 38 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for R82MC1220CK50J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R82MC1220CK50J by KEMET Corporation

R82MC1220CK50J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2810
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.0022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
6.5 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR, 14 INCH
Positive Tolerance
5%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. R82MC1220CK50J
    KEMET Corporation
    Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, 2810,
    VS

Alternate Parts for R82MC1220CK50J

This table gives cross-reference parts and alternative options found for R82MC1220CK50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82MC1220CK50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R82MC1220JE50J Film Capacitor, KEMET Corporation R82MC1220CK50J vs R82MC1220JE50J
82MC1220JA50J Film Capacitor, KEMET Corporation R82MC1220CK50J vs 82MC1220JA50J
BFC237052222 Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies R82MC1220CK50J vs BFC237052222
82MC1220Z350J Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, 2810, KEMET Corporation R82MC1220CK50J vs 82MC1220Z350J
F612JF222J400L Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation R82MC1220CK50J vs F612JF222J400L
BFC237059222 Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies R82MC1220CK50J vs BFC237059222
BFC237066222 CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents R82MC1220CK50J vs BFC237066222
BFC237056222 CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents R82MC1220CK50J vs BFC237056222
R82MC1220JC50J Film Capacitor, KEMET Corporation R82MC1220CK50J vs R82MC1220JC50J
BFC237052222 CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents R82MC1220CK50J vs BFC237052222

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R82MC1220CK50J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R82MC1220CK50J by KEMET Corporation

  • Please alert me when R82MC1220CK50J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R82MC1220CK50J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R82MC1220CK50J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R82MC1220CK50J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R82MC1220CK50J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R82MC1220CK50J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: