Part Details for BFC237066222 by Vishay BCcomponents
Overview of BFC237066222 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237066222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71333343
|
RS | Capacitor, Film, MKT 0,0022 F 5% 400 Vdc Pitch 5mm | BC Components / Vishay BFC237066222 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3720 / $0.4140 | RFQ |
Part Details for BFC237066222
BFC237066222 CAD Models
BFC237066222 Part Data Attributes
|
BFC237066222
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC237066222
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2810 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BFC237066222
This table gives cross-reference parts and alternative options found for BFC237066222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237066222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82MC1220JE50J | Film Capacitor, | KEMET Corporation | BFC237066222 vs R82MC1220JE50J |
82MC1220JA50J | Film Capacitor, | KEMET Corporation | BFC237066222 vs 82MC1220JA50J |
BFC237052222 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237066222 vs BFC237052222 |
82MC1220Z350J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, 2810, | KEMET Corporation | BFC237066222 vs 82MC1220Z350J |
F612JF222J400L | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC237066222 vs F612JF222J400L |
BFC237059222 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237066222 vs BFC237059222 |
BFC237056222 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237066222 vs BFC237056222 |
R82MC1220JC50J | Film Capacitor, | KEMET Corporation | BFC237066222 vs R82MC1220JC50J |
BFC237052222 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237066222 vs BFC237052222 |
BFC237056222 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237066222 vs BFC237056222 |