Part Details for R8249NL by iNRCORE LLC
Overview of R8249NL by iNRCORE LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R8249NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1902-R8249NL-ND
|
DigiKey | PWR XFMR PLANAR 250W SMD Min Qty: 1020 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.7673 | Buy Now |
DISTI #
R8249NL
|
Avnet Americas | Power Transformer Single+Auxilary Prim. Dual Sec. SMD - Bulk (Alt: R8249NL) RoHS: Not Compliant Min Qty: 60 Package Multiple: 30 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2524 / $8.3628 | Buy Now |
DISTI #
673-R8249NL
|
Mouser Electronics | Audio Transformers / Signal Transformers Industrial Planar Transformers RoHS: Compliant | 0 |
|
$8.7600 | Order Now |
DISTI #
R8249NL
|
Avnet Americas | Power Transformer Single+Auxilary Prim. Dual Sec. SMD - Bulk (Alt: R8249NL) RoHS: Not Compliant Min Qty: 60 Package Multiple: 30 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2524 / $8.3628 | Buy Now |
Part Details for R8249NL
R8249NL CAD Models
R8249NL Part Data Attributes:
|
R8249NL
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
R8249NL
iNRCORE LLC
SMPS Transformer, 250W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Height | 9.1 mm | |
Length | 29.46 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 700 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Power Rating | 250 W | |
Primary Inductance | 215 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 25.4 mm |