Part Details for R80C188XL20 by Intel Corporation
Results Overview of R80C188XL20 by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R80C188XL20 Information
R80C188XL20 by Intel Corporation is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R80C188XL20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86014482
|
Verical | MPU 188 Processor CISC 16bit 20MHz 68-Pin PLCC RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0401 | Americas - 397 |
|
$50.5250 / $59.4375 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR,16-BIT,CMOS,LLCC,68PIN,CERAMIC | 220 |
|
$16.8064 / $21.0080 | Buy Now |
|
Rochester Electronics | Microprocessor, 16-Bit, 20MHz, CMOS, CQCC68 RoHS: Compliant Status: Obsolete Min Qty: 1 | 397 |
|
$40.4200 / $47.5500 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for R80C188XL20
R80C188XL20 CAD Models
R80C188XL20 Part Data Attributes
|
R80C188XL20
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
R80C188XL20
Intel Corporation
Microprocessor, 16-Bit, 20MHz, CMOS, CQCC68, CERAMIC, LCC-68
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | CERAMIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQCC-N68 | |
Length | 24.13 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC68,.95SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.68 mm | |
Speed | 20 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for R80C188XL20
This table gives cross-reference parts and alternative options found for R80C188XL20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R80C188XL20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8202103ZX | Signetics | Check for Price | Microprocessor, CMOS | R80C188XL20 vs 8202103ZX |
TN80L188EA8 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 8MHz, CMOS, PQCC68, PLASTIC, LCC-68 | R80C188XL20 vs TN80L188EA8 |
N80L188 | AMD | Check for Price | Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 | R80C188XL20 vs N80L188 |
C80186-3 | AMD | Check for Price | Microprocessor, 16-Bit, 8MHz, MOS, CQCC68, CERAMIC, LCC-68 | R80C188XL20 vs C80186-3 |
N80C186XL25 | Rochester Electronics LLC | Check for Price | Microprocessor, 16-Bit, 25MHz, CMOS, PQCC68, PLASTIC, LCC-68 | R80C188XL20 vs N80C186XL25 |
MC68000FN16R2 | Motorola Mobility LLC | Check for Price | 32-BIT, 16.67MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | R80C188XL20 vs MC68000FN16R2 |
TS68C000VE1B/C12.5A | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, CERAMIC, LCC-68 | R80C188XL20 vs TS68C000VE1B/C12.5A |
MC68000FN10 | Motorola Mobility LLC | Check for Price | 32-BIT, 10MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | R80C188XL20 vs MC68000FN10 |
MC68010ZC8D | Motorola Mobility LLC | Check for Price | 16-BIT, 8MHz, MICROPROCESSOR, CQCC68 | R80C188XL20 vs MC68010ZC8D |
HD64180ZCPJ-4 | Hitachi Ltd | Check for Price | Microprocessor, 8-Bit, 4MHz, CMOS, PQCC68, PLASTIC, LCC-68 | R80C188XL20 vs HD64180ZCPJ-4 |