There are no models available for this part yet.
Overview of R76UI2100SE40K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for R76UI2100SE40K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R76UI2100SE40K
|
Avnet Abacus | Power Film Capacitor, 0.01 uF, 700 V, 2 kV, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R76UI2100SE40K) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for R76UI2100SE40K by KEMET Corporation
Part Data Attributes for R76UI2100SE40K by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
13.5 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
700 V
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
7.5 mm
|
Alternate Parts for R76UI2100SE40K
This table gives cross-reference parts and alternative options found for R76UI2100SE40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76UI2100SE40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76UI2100JM40K | Film Capacitor, | KEMET Corporation | R76UI2100SE40K vs R76UI2100JM40K |
76UI2100SE40K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.01uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | R76UI2100SE40K vs 76UI2100SE40K |
76UI21005040K | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.01uF, 7130 | KEMET Corporation | R76UI2100SE40K vs 76UI21005040K |
76UI2100JE40K | Film Capacitor, | KEMET Corporation | R76UI2100SE40K vs 76UI2100JE40K |
R76UI21005040K | Film Capacitor, Polypropylene, 2000V, 0.01uF, 7130 | KEMET Corporation | R76UI2100SE40K vs R76UI21005040K |
R76UI2100JE40K | Film Capacitor, | KEMET Corporation | R76UI2100SE40K vs R76UI2100JE40K |
76UI2100JM40K | Film Capacitor, | KEMET Corporation | R76UI2100SE40K vs 76UI2100JM40K |
R76UI2100JB40K | Film Capacitor, | KEMET Corporation | R76UI2100SE40K vs R76UI2100JB40K |
76UI2100JA40K | Film Capacitor, | KEMET Corporation | R76UI2100SE40K vs 76UI2100JA40K |
R76UI2100GY40K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R76UI2100SE40K vs R76UI2100GY40K |