Part Details for 76UI21005040K by KEMET Corporation
Overview of 76UI21005040K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76UI21005040K
76UI21005040K CAD Models
76UI21005040K Part Data Attributes
|
76UI21005040K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76UI21005040K
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.01uF, 7130
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for 76UI21005040K
This table gives cross-reference parts and alternative options found for 76UI21005040K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76UI21005040K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76UI2100SE40K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.01uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | 76UI21005040K vs 76UI2100SE40K |
R76UI2100GY40K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 76UI21005040K vs R76UI2100GY40K |
76UI21004040K | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.01uF, 7130 | KEMET Corporation | 76UI21005040K vs 76UI21004040K |
R76UI2100CK40K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | 76UI21005040K vs R76UI2100CK40K |
R76UI2100SE40K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | 76UI21005040K vs R76UI2100SE40K |
R76UI2100DQ40K | Film Capacitor, Polypropylene, 2000V, 0.01uF, 7130 | KEMET Corporation | 76UI21005040K vs R76UI2100DQ40K |
R76UI21004040K | Film Capacitor, Polypropylene, 2000V, 0.01uF, 7130 | KEMET Corporation | 76UI21005040K vs R76UI21004040K |
76UI2100JB40K | Film Capacitor, | KEMET Corporation | 76UI21005040K vs 76UI2100JB40K |
76UI2100JA40K | Film Capacitor, | KEMET Corporation | 76UI21005040K vs 76UI2100JA40K |
R76UI2100JB40K | Film Capacitor, | KEMET Corporation | 76UI21005040K vs R76UI2100JB40K |