Part Details for R76ID22205040J by KEMET Corporation
Overview of R76ID22205040J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for R76ID22205040J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC2942
|
Newark | 0,022 250V |Kemet R76ID22205040J RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2170 / $0.2370 | Buy Now |
Part Details for R76ID22205040J
R76ID22205040J CAD Models
R76ID22205040J Part Data Attributes
|
R76ID22205040J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76ID22205040J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for R76ID22205040J
This table gives cross-reference parts and alternative options found for R76ID22205040J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76ID22205040J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1F022202C00JF00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | R76ID22205040J vs MKP1F022202C00JF00 |
76ID22205040J | Film Capacitor, | KEMET Corporation | R76ID22205040J vs 76ID22205040J |
MKP1F022202C00JSSD | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT | Wima | R76ID22205040J vs MKP1F022202C00JSSD |
MKP1F022202C00JH00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | R76ID22205040J vs MKP1F022202C00JH00 |
MKP1F022202C00JA00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | R76ID22205040J vs MKP1F022202C00JA00 |
MKP1F022202C00JI00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | R76ID22205040J vs MKP1F022202C00JI00 |
MKP1F022202C00JD00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | R76ID22205040J vs MKP1F022202C00JD00 |
MKP1F022202C00JJ00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | R76ID22205040J vs MKP1F022202C00JJ00 |
MKP1F022202C00JB00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | R76ID22205040J vs MKP1F022202C00JB00 |