Part Details for MKP1F022202C00JJ00 by Wima
Overview of MKP1F022202C00JJ00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1F022202C00JJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1F022202C00JJ00TR-ND
|
DigiKey | MKP 10 0.022 F 250 VDC 4X9X10 PC Min Qty: 6400 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1862 | Buy Now |
DISTI #
505-MKP1F022202CJJ
|
Mouser Electronics | Film Capacitors MKP 10 0.022 uF 250 VDC 4x9x10 PCM 7.5 RoHS: Compliant | 0 |
|
$0.1730 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.3260 | Buy Now |
Part Details for MKP1F022202C00JJ00
MKP1F022202C00JJ00 CAD Models
MKP1F022202C00JJ00 Part Data Attributes
|
MKP1F022202C00JJ00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1F022202C00JJ00
Wima
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKP1F022202C00JJ00
This table gives cross-reference parts and alternative options found for MKP1F022202C00JJ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1F022202C00JJ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1F022202C00JF00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F022202C00JJ00 vs MKP1F022202C00JF00 |
76ID22205040J | Film Capacitor, | KEMET Corporation | MKP1F022202C00JJ00 vs 76ID22205040J |
MKP1F022202C00JSSD | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1F022202C00JJ00 vs MKP1F022202C00JSSD |
MKP1F022202C00JH00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F022202C00JJ00 vs MKP1F022202C00JH00 |
R76ID22205040J | Film Capacitor, | KEMET Corporation | MKP1F022202C00JJ00 vs R76ID22205040J |
MKP1F022202C00JA00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F022202C00JJ00 vs MKP1F022202C00JA00 |
MKP1F022202C00JI00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F022202C00JJ00 vs MKP1F022202C00JI00 |
MKP1F022202C00JD00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F022202C00JJ00 vs MKP1F022202C00JD00 |
MKP1F022202C00JB00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F022202C00JJ00 vs MKP1F022202C00JB00 |