-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 0.047uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9211
|
Newark | Film Capacitor, Aec-Q200 R75 Series, 0.047 F, 5%, Pp (Polypropylene), 2 Kv Rohs Compliant: Yes |Kemet R75UN24704030J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 588 |
|
$0.7510 / $1.7400 | Buy Now |
DISTI #
399-12584-ND
|
DigiKey | CAP FILM 0.047UF 5% 2KVDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
690 In Stock |
|
$0.5706 / $1.6700 | Buy Now |
DISTI #
80-R75UN24704030J
|
Mouser Electronics | Film Capacitors 2k V 0.047 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 606 |
|
$0.5590 / $1.6600 | Buy Now |
DISTI #
77579990
|
Verical | Cap Film 0.047uF 2000V PP 5%( 26.5 X 10 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 0.0169 Ohm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 61 Package Multiple: 1 | Americas - 703 |
|
$0.6482 / $1.1452 | Buy Now |
DISTI #
R75UN24704030J
|
TME | Capacitor: polypropylene, R75, 47nF, 26.5x10x18.5mm, THT, ±5% Min Qty: 1 | 703 |
|
$0.5470 / $1.5880 | Buy Now |
DISTI #
R75UN24704030J
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
R75UN24704030J
|
Avnet Abacus | Power Film Capacitor, 0.047 uF, 700 V, 2 kV, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R75UN24704030J) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75UN24704030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75UN24704030J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 0.047uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for R75UN24704030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75UN24704030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75UN2470DQ30J | Film Capacitor, | KEMET Corporation | R75UN24704030J vs 75UN2470DQ30J |
75UN2470CK30J | Film Capacitor, | KEMET Corporation | R75UN24704030J vs 75UN2470CK30J |
75UN2470JH30J | Film Capacitor, | KEMET Corporation | R75UN24704030J vs 75UN2470JH30J |
R75UN2470CK30J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, | KEMET Corporation | R75UN24704030J vs R75UN2470CK30J |
R75UN24705030J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, | KEMET Corporation | R75UN24704030J vs R75UN24705030J |
R75UN2470AA30J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, | KEMET Corporation | R75UN24704030J vs R75UN2470AA30J |
75UN2470JM30J | Film Capacitor, | KEMET Corporation | R75UN24704030J vs 75UN2470JM30J |
R75UN2470JA30J | Film Capacitor, | KEMET Corporation | R75UN24704030J vs R75UN2470JA30J |
75UN24704030J | Film Capacitor, | KEMET Corporation | R75UN24704030J vs 75UN24704030J |
R75UN2470DQ30J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, | KEMET Corporation | R75UN24704030J vs R75UN2470DQ30J |