-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC2728
|
Newark | 0,047 200V |Kemet R75UN2470DQ30J RoHS: Not Compliant Min Qty: 235 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5870 / $0.8440 | Buy Now |
DISTI #
399-R75UN2470DQ30JTB-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 470 Lead time: 23 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.7139 | Buy Now |
DISTI #
R75UN2470DQ30J
|
Avnet Abacus | Power Film Capacitor, 0.047 uF, 700 V, 2 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75UN2470DQ30J) RoHS: Compliant Min Qty: 470 Package Multiple: 235 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75UN2470DQ30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75UN2470DQ30J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for R75UN2470DQ30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75UN2470DQ30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75UN2470DQ30J | Film Capacitor, | KEMET Corporation | R75UN2470DQ30J vs 75UN2470DQ30J |
75UN2470CK30J | Film Capacitor, | KEMET Corporation | R75UN2470DQ30J vs 75UN2470CK30J |
75UN2470JH30J | Film Capacitor, | KEMET Corporation | R75UN2470DQ30J vs 75UN2470JH30J |
R75UN2470CK30J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, | KEMET Corporation | R75UN2470DQ30J vs R75UN2470CK30J |
R75UN24704030J | Film Capacitor, Polypropylene, 2000V, 0.047uF | KEMET Corporation | R75UN2470DQ30J vs R75UN24704030J |
R75UN24705030J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, | KEMET Corporation | R75UN2470DQ30J vs R75UN24705030J |
R75UN2470AA30J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, | KEMET Corporation | R75UN2470DQ30J vs R75UN2470AA30J |
75UN2470JM30J | Film Capacitor, | KEMET Corporation | R75UN2470DQ30J vs 75UN2470JM30J |
R75UN2470JA30J | Film Capacitor, | KEMET Corporation | R75UN2470DQ30J vs R75UN2470JA30J |
75UN24704030J | Film Capacitor, | KEMET Corporation | R75UN2470DQ30J vs 75UN24704030J |