-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.015uF, 7130,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC2563
|
Newark | 0,015 160V |Kemet R75TI21505030K RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2430 / $0.3010 | Buy Now |
DISTI #
399-R75TI21505030K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 700 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3399 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75TI21505030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75TI21505030K
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.015uF, 7130,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for R75TI21505030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75TI21505030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75TI2150AA30K | Film Capacitor, | KEMET Corporation | R75TI21505030K vs 75TI2150AA30K |
F462BK153K1K6Z | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | R75TI21505030K vs F462BK153K1K6Z |
F462BK153K1K6R | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | R75TI21505030K vs F462BK153K1K6R |
R745I21504000K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.015uF, 7130, | KEMET Corporation | R75TI21505030K vs R745I21504000K |
745I21504000K | Film Capacitor, | KEMET Corporation | R75TI21505030K vs 745I21504000K |
75TI21504030K | Film Capacitor, | KEMET Corporation | R75TI21505030K vs 75TI21504030K |
F462BK153K1K6C | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | R75TI21505030K vs F462BK153K1K6C |
R745I2150JE00K | Film Capacitor, | KEMET Corporation | R75TI21505030K vs R745I2150JE00K |
R75TI2150JM30K | Film Capacitor, | KEMET Corporation | R75TI21505030K vs R75TI2150JM30K |
75TI2150JA30K | Film Capacitor, | KEMET Corporation | R75TI21505030K vs 75TI2150JA30K |