There are no models available for this part yet.
Overview of F462BK153K1K6C by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F462BK153K1K6C by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AC7001
|
Newark | Bulk Rohs-Prc |Kemet F462BK153K1K6C RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2720 / $0.2970 | Buy Now | |
DISTI #
399-F462BK153K1K6C-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 4000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2946 | Buy Now | |
DISTI #
80-F462BK153K1K6C
|
Mouser Electronics | Film Capacitors 1600V 15000pF 10% RoHS: Compliant | 0 |
|
$0.2770 | Order Now |
CAD Models for F462BK153K1K6C by KEMET Corporation
Part Data Attributes for F462BK153K1K6C by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 7130
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.015 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
13.5 mm
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
500 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
7.5 mm
|
Alternate Parts for F462BK153K1K6C
This table gives cross-reference parts and alternative options found for F462BK153K1K6C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F462BK153K1K6C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75TI2150AA30K | Film Capacitor, | KEMET Corporation | F462BK153K1K6C vs 75TI2150AA30K |
F462BK153K1K6Z | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | F462BK153K1K6C vs F462BK153K1K6Z |
F462BK153K1K6R | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | F462BK153K1K6C vs F462BK153K1K6R |
R745I21504000K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.015uF, 7130, | KEMET Corporation | F462BK153K1K6C vs R745I21504000K |
745I21504000K | Film Capacitor, | KEMET Corporation | F462BK153K1K6C vs 745I21504000K |
75TI21504030K | Film Capacitor, | KEMET Corporation | F462BK153K1K6C vs 75TI21504030K |
R745I2150JE00K | Film Capacitor, | KEMET Corporation | F462BK153K1K6C vs R745I2150JE00K |
R75TI2150JM30K | Film Capacitor, | KEMET Corporation | F462BK153K1K6C vs R75TI2150JM30K |
75TI2150JA30K | Film Capacitor, | KEMET Corporation | F462BK153K1K6C vs 75TI2150JA30K |
F463BK153K1K6Z | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | F462BK153K1K6C vs F463BK153K1K6Z |