Part Details for R75PD13305040K by KEMET Corporation
Overview of R75PD13305040K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for R75PD13305040K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC1452
|
Newark | 3300 P 630Vv |Kemet R75PD13305040K RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1550 / $0.1720 | Buy Now |
Part Details for R75PD13305040K
R75PD13305040K CAD Models
R75PD13305040K Part Data Attributes
|
R75PD13305040K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PD13305040K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for R75PD13305040K
This table gives cross-reference parts and alternative options found for R75PD13305040K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PD13305040K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PD1330DQ40K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0033uF, 3916, | KEMET Corporation | R75PD13305040K vs R75PD1330DQ40K |
75PD1330JM40K | Film Capacitor, | KEMET Corporation | R75PD13305040K vs 75PD1330JM40K |
MKP1J013302C00KD00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | R75PD13305040K vs MKP1J013302C00KD00 |
75PD1330Z340K | Film Capacitor, | KEMET Corporation | R75PD13305040K vs 75PD1330Z340K |
MKP1J013302C00KH00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | R75PD13305040K vs MKP1J013302C00KH00 |
R76PD13305040K | Film Capacitor, | KEMET Corporation | R75PD13305040K vs R76PD13305040K |
75PD1330JH40K | Film Capacitor, | KEMET Corporation | R75PD13305040K vs 75PD1330JH40K |
R75PD1330AA40K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0033uF, 3916, | KEMET Corporation | R75PD13305040K vs R75PD1330AA40K |
75PD1330JA40K | Film Capacitor, | KEMET Corporation | R75PD13305040K vs 75PD1330JA40K |
R75PD1330JB40K | Film Capacitor, | KEMET Corporation | R75PD13305040K vs R75PD1330JB40K |