Part Details for 75PD1330JA40K by KEMET Corporation
Overview of 75PD1330JA40K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for 75PD1330JA40K
75PD1330JA40K CAD Models
75PD1330JA40K Part Data Attributes
|
75PD1330JA40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75PD1330JA40K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 75PD1330JA40K
This table gives cross-reference parts and alternative options found for 75PD1330JA40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75PD1330JA40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PD1330DQ40K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0033uF, 3916, | KEMET Corporation | 75PD1330JA40K vs R75PD1330DQ40K |
75PD1330JM40K | Film Capacitor, | KEMET Corporation | 75PD1330JA40K vs 75PD1330JM40K |
MKP1J013302C00KD00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | 75PD1330JA40K vs MKP1J013302C00KD00 |
75PD1330Z340K | Film Capacitor, | KEMET Corporation | 75PD1330JA40K vs 75PD1330Z340K |
MKP1J013302C00KH00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | 75PD1330JA40K vs MKP1J013302C00KH00 |
R76PD13305040K | Film Capacitor, | KEMET Corporation | 75PD1330JA40K vs R76PD13305040K |
75PD1330JH40K | Film Capacitor, | KEMET Corporation | 75PD1330JA40K vs 75PD1330JH40K |
R75PD1330AA40K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0033uF, 3916, | KEMET Corporation | 75PD1330JA40K vs R75PD1330AA40K |
R75PD1330JB40K | Film Capacitor, | KEMET Corporation | 75PD1330JA40K vs R75PD1330JB40K |
R75PD1330JA40K | Film Capacitor, | KEMET Corporation | 75PD1330JA40K vs R75PD1330JA40K |