-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.22uF, 5124,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-R75IF3220CKA0MTR-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75IF3220CKA0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75IF3220CKA0M
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.22uF, 5124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 140 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R75IF3220CKA0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75IF3220CKA0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75IF3220GYA0M | Film Capacitor, | KEMET Corporation | R75IF3220CKA0M vs 75IF3220GYA0M |
C322E224M40C450 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.22uF, 5124, | Xiamen Faratronic Co Ltd | R75IF3220CKA0M vs C322E224M40C450 |
75IF3220DQA0M | Film Capacitor, | KEMET Corporation | R75IF3220CKA0M vs 75IF3220DQA0M |
R75IF3220JMA0M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.22uF, 5124, | KEMET Corporation | R75IF3220CKA0M vs R75IF3220JMA0M |
75IF3220JBA0M | Film Capacitor, | KEMET Corporation | R75IF3220CKA0M vs 75IF3220JBA0M |
MKP4F032203G00MSSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 5124, RADIAL LEADED, ROHS COMPLIANT | Wima | R75IF3220CKA0M vs MKP4F032203G00MSSD |
MKP4F032203G00MD00 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | R75IF3220CKA0M vs MKP4F032203G00MD00 |
R75IF3220JBA0M | Film Capacitor, | KEMET Corporation | R75IF3220CKA0M vs R75IF3220JBA0M |
R75IF3220JHA0M | Film Capacitor, | KEMET Corporation | R75IF3220CKA0M vs R75IF3220JHA0M |
C322E224M40C000 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.22uF, 5124, | Xiamen Faratronic Co Ltd | R75IF3220CKA0M vs C322E224M40C000 |