Part Details for 75IF3220GYA0M by KEMET Corporation
Overview of 75IF3220GYA0M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for 75IF3220GYA0M
75IF3220GYA0M CAD Models
75IF3220GYA0M Part Data Attributes
|
75IF3220GYA0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75IF3220GYA0M
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 140 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 75IF3220GYA0M
This table gives cross-reference parts and alternative options found for 75IF3220GYA0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75IF3220GYA0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C322E224M40C450 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.22uF, 5124, | Xiamen Faratronic Co Ltd | 75IF3220GYA0M vs C322E224M40C450 |
75IF3220DQA0M | Film Capacitor, | KEMET Corporation | 75IF3220GYA0M vs 75IF3220DQA0M |
R75IF3220JMA0M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.22uF, 5124, | KEMET Corporation | 75IF3220GYA0M vs R75IF3220JMA0M |
75IF3220JBA0M | Film Capacitor, | KEMET Corporation | 75IF3220GYA0M vs 75IF3220JBA0M |
R75IF3220CKA0M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.22uF, 5124, | KEMET Corporation | 75IF3220GYA0M vs R75IF3220CKA0M |
MKP4F032203G00MSSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 5124, RADIAL LEADED, ROHS COMPLIANT | Wima | 75IF3220GYA0M vs MKP4F032203G00MSSD |
MKP4F032203G00MD00 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | 75IF3220GYA0M vs MKP4F032203G00MD00 |
R75IF3220JBA0M | Film Capacitor, | KEMET Corporation | 75IF3220GYA0M vs R75IF3220JBA0M |
R75IF3220JHA0M | Film Capacitor, | KEMET Corporation | 75IF3220GYA0M vs R75IF3220JHA0M |
C322E224M40C000 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.22uF, 5124, | Xiamen Faratronic Co Ltd | 75IF3220GYA0M vs C322E224M40C000 |