Datasheets
R75GN4150JB00J by: KEMET Corporation

Film Capacitor,

Part Details for R75GN4150JB00J by KEMET Corporation

Overview of R75GN4150JB00J by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for R75GN4150JB00J

Part # Distributor Description Stock Price Buy
DISTI # 91AC9823
Newark 1,5 Uf 60Vv |Kemet R75GN4150JB00J RoHS: Not Compliant Min Qty: 396 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.8480
  • 500 $0.7430
  • 1,000 $0.6390
  • 2,500 $0.5890
$0.5890 / $0.8480 Buy Now
DISTI # 399-R75GN4150JB00J-ND
DigiKey CAP FILM AUTO POLYPROP RAD Min Qty: 396 Lead time: 23 Weeks Container: Box Temporarily Out of Stock
  • 396 $0.8432
$0.8432 Buy Now

Part Details for R75GN4150JB00J

R75GN4150JB00J Part Data Attributes

R75GN4150JB00J KEMET Corporation
Buy Now Datasheet
Compare Parts:
R75GN4150JB00J KEMET Corporation Film Capacitor,
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 1.5 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 18.5 mm
JESD-609 Code e3
Length 26.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 90 V
Rated (DC) Voltage (URdc) 160 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish MATTE TIN OVER NICKEL
Terminal Pitch 22.5 mm
Terminal Shape WIRE
Width 10 mm

Alternate Parts for R75GN4150JB00J

This table gives cross-reference parts and alternative options found for R75GN4150JB00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75GN4150JB00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
75GN4150GY00J Film Capacitor, KEMET Corporation R75GN4150JB00J vs 75GN4150GY00J
75GN4150JB00J Film Capacitor, KEMET Corporation R75GN4150JB00J vs 75GN4150JB00J
75GN4150JH00J Film Capacitor, KEMET Corporation R75GN4150JB00J vs 75GN4150JH00J
R75GN4150DQ00J Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 1.5uF, KEMET Corporation R75GN4150JB00J vs R75GN4150DQ00J
75GN4150JA00J Film Capacitor, KEMET Corporation R75GN4150JB00J vs 75GN4150JA00J
75GN4150JM00J Film Capacitor, KEMET Corporation R75GN4150JB00J vs 75GN4150JM00J
R75GN4150CK00J Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 1.5uF, KEMET Corporation R75GN4150JB00J vs R75GN4150CK00J
75GN4150AA00J Film Capacitor, KEMET Corporation R75GN4150JB00J vs 75GN4150AA00J
75GN4150JE00J Film Capacitor, KEMET Corporation R75GN4150JB00J vs 75GN4150JE00J
75GN41505000J Film Capacitor, KEMET Corporation R75GN4150JB00J vs 75GN41505000J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R75GN4150JB00J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R75GN4150JB00J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R75GN4150JB00J would you like to use for your alert(s)?
  • Please alert me when R75GN4150JB00J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R75GN4150JB00J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R75GN4150JB00J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R75GN4150JB00J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R75GN4150JB00J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R75GN4150JB00J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: