Part Details for 75GN4150JA00J by KEMET Corporation
Overview of 75GN4150JA00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for 75GN4150JA00J
75GN4150JA00J CAD Models
75GN4150JA00J Part Data Attributes
|
75GN4150JA00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75GN4150JA00J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for 75GN4150JA00J
This table gives cross-reference parts and alternative options found for 75GN4150JA00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75GN4150JA00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75GN4150GY00J | Film Capacitor, | KEMET Corporation | 75GN4150JA00J vs 75GN4150GY00J |
75GN4150JB00J | Film Capacitor, | KEMET Corporation | 75GN4150JA00J vs 75GN4150JB00J |
75GN4150JH00J | Film Capacitor, | KEMET Corporation | 75GN4150JA00J vs 75GN4150JH00J |
R75GN4150DQ00J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 1.5uF, | KEMET Corporation | 75GN4150JA00J vs R75GN4150DQ00J |
75GN4150JM00J | Film Capacitor, | KEMET Corporation | 75GN4150JA00J vs 75GN4150JM00J |
R75GN4150CK00J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 1.5uF, | KEMET Corporation | 75GN4150JA00J vs R75GN4150CK00J |
75GN4150AA00J | Film Capacitor, | KEMET Corporation | 75GN4150JA00J vs 75GN4150AA00J |
75GN4150JE00J | Film Capacitor, | KEMET Corporation | 75GN4150JA00J vs 75GN4150JE00J |
75GN41505000J | Film Capacitor, | KEMET Corporation | 75GN4150JA00J vs 75GN41505000J |
R75GN41504000J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 1.5uF, | KEMET Corporation | 75GN4150JA00J vs R75GN41504000J |