-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 0.033uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC7437
|
Newark | 0.033µ 160V |Kemet R73TR2330SE00J RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8330 / $1.0500 | Buy Now |
DISTI #
399-R73TR2330SE00J-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 2800 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8050 | Buy Now |
DISTI #
80-R73TR2330SE00J
|
Mouser Electronics | Film Capacitors 1600V 0.033uF 5% LS=27.5mm RoHS: Compliant | 39 |
|
$0.8050 / $2.0100 | Buy Now |
DISTI #
R73TR2330SE00J
|
Avnet Abacus | Power Film Capacitor, 0.033 uF, 450 V, 1.6 kV, � 5%, Film/Foil PP, Radial Box - 2 Pin, Through Hole (Alt: R73TR2330SE00J) RoHS: Compliant Min Qty: 2800 Package Multiple: 560 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R73TR2330SE00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73TR2330SE00J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 0.033uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for R73TR2330SE00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73TR2330SE00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73TR23305000J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73TR2330SE00J vs R73TR23305000J |
R73TR23304000J | Film Capacitor, Polypropylene, 1600V, 0.033uF | KEMET Corporation | R73TR2330SE00J vs R73TR23304000J |
73TR2330JB00J | Film Capacitor, | KEMET Corporation | R73TR2330SE00J vs 73TR2330JB00J |
73TR2330SE00J | Film Capacitor, Polypropylene, 1600V, 0.033uF | KEMET Corporation | R73TR2330SE00J vs 73TR2330SE00J |
73TR23305000J | Film Capacitor, Polypropylene, 1600V, 0.033uF | KEMET Corporation | R73TR2330SE00J vs 73TR23305000J |
R73TR2330CK00J | CAPACITOR, FILM/FOIL | KEMET Corporation | R73TR2330SE00J vs R73TR2330CK00J |
73TR2330JE00J | Film Capacitor, | KEMET Corporation | R73TR2330SE00J vs 73TR2330JE00J |
R73TR2330JH00J | Film Capacitor, | KEMET Corporation | R73TR2330SE00J vs R73TR2330JH00J |
73TR2330JH00J | Film Capacitor, | KEMET Corporation | R73TR2330SE00J vs 73TR2330JH00J |