Part Details for R73TR2330CK00J by KEMET Corporation
Overview of R73TR2330CK00J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R73TR2330CK00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R73TR2330CK00J
|
Avnet Abacus | Power Film Capacitor, 0.033 uF, 450 V, 1.6 kV, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73TR2330CK00J) RoHS: Compliant Min Qty: 3150 Package Multiple: 350 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R73TR2330CK00J
R73TR2330CK00J CAD Models
R73TR2330CK00J Part Data Attributes
|
R73TR2330CK00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73TR2330CK00J
KEMET Corporation
CAPACITOR, FILM/FOIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -55C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for R73TR2330CK00J
This table gives cross-reference parts and alternative options found for R73TR2330CK00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73TR2330CK00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73TR2330JE00J | Film Capacitor, | KEMET Corporation | R73TR2330CK00J vs 73TR2330JE00J |
73TR23305000J | Film Capacitor, Polypropylene, 1600V, 0.033uF | KEMET Corporation | R73TR2330CK00J vs 73TR23305000J |
73TR23304000J | Film Capacitor, Polypropylene, 1600V, 0.033uF | KEMET Corporation | R73TR2330CK00J vs 73TR23304000J |
73TR2330SE00J | Film Capacitor, Polypropylene, 1600V, 0.033uF | KEMET Corporation | R73TR2330CK00J vs 73TR2330SE00J |
73TR2330JH00J | Film Capacitor, | KEMET Corporation | R73TR2330CK00J vs 73TR2330JH00J |
R73TR2330JB00J | Film Capacitor, | KEMET Corporation | R73TR2330CK00J vs R73TR2330JB00J |
R73TR2330JE00J | Film Capacitor, | KEMET Corporation | R73TR2330CK00J vs R73TR2330JE00J |
R73TR23305000J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73TR2330CK00J vs R73TR23305000J |
R73TR2330SE00J | Film Capacitor, Polypropylene, 1600V, 0.033uF | KEMET Corporation | R73TR2330CK00J vs R73TR2330SE00J |