-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 0.022uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5327
|
Newark | Cap, 0.022Μf, 1.6 Kv, 5%, Pp, Radial, Capacitance:22000Pf, Voltage Rating:1.6Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:R73 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R73TN22204000J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7630 / $1.9200 | Buy Now |
DISTI #
399-12550-ND
|
DigiKey | CAP FILM 0.022UF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
54 In Stock |
|
$0.6610 / $1.8600 | Buy Now |
DISTI #
80-R73TN22204000J
|
Mouser Electronics | Film Capacitors .022uF 1600VDC 5% Rad RoHS: Compliant | 0 |
|
$0.6240 / $1.8500 | Order Now |
DISTI #
R73TN22204000J
|
TME | Capacitor: polypropylene, R73, 22nF, 26.5x10x18.5mm, THT, ±5% Min Qty: 1 | 0 |
|
$0.6270 / $1.8060 | RFQ |
DISTI #
R73TN22204000J
|
Avnet Abacus | (Alt: R73TN22204000J) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R73TN22204000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73TN22204000J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 0.022uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for R73TN22204000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73TN22204000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73TN2220GY00J | Film Capacitor, | KEMET Corporation | R73TN22204000J vs 73TN2220GY00J |
777N2220DQ00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73TN22204000J vs 777N2220DQ00J |
73TN2220JB00J | Film Capacitor, | KEMET Corporation | R73TN22204000J vs 73TN2220JB00J |
R777N22205000J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R73TN22204000J vs R777N22205000J |
R777N2220AA00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R73TN22204000J vs R777N2220AA00J |
777N2220JB00J | Film Capacitor, | KEMET Corporation | R73TN22204000J vs 777N2220JB00J |
R73TN2220JB00J | Film Capacitor, | KEMET Corporation | R73TN22204000J vs R73TN2220JB00J |
R777N2220JE00J | Film Capacitor, | KEMET Corporation | R73TN22204000J vs R777N2220JE00J |
777N2220BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73TN22204000J vs 777N2220BB00J |
R777N22204000J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73TN22204000J vs R777N22204000J |