Part Details for 73TN2220JB00J by KEMET Corporation
Overview of 73TN2220JB00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 73TN2220JB00J
73TN2220JB00J CAD Models
73TN2220JB00J Part Data Attributes
|
73TN2220JB00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
73TN2220JB00J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for 73TN2220JB00J
This table gives cross-reference parts and alternative options found for 73TN2220JB00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73TN2220JB00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73TN2220GY00J | Film Capacitor, | KEMET Corporation | 73TN2220JB00J vs 73TN2220GY00J |
777N2220DQ00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | 73TN2220JB00J vs 777N2220DQ00J |
R777N22205000J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 73TN2220JB00J vs R777N22205000J |
R777N2220AA00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 73TN2220JB00J vs R777N2220AA00J |
777N2220JB00J | Film Capacitor, | KEMET Corporation | 73TN2220JB00J vs 777N2220JB00J |
R73TN2220JB00J | Film Capacitor, | KEMET Corporation | 73TN2220JB00J vs R73TN2220JB00J |
R777N2220JE00J | Film Capacitor, | KEMET Corporation | 73TN2220JB00J vs R777N2220JE00J |
777N2220BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | 73TN2220JB00J vs 777N2220BB00J |
R777N22204000J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 73TN2220JB00J vs R777N22204000J |
R73TN2220JM00J | Film Capacitor, | KEMET Corporation | 73TN2220JB00J vs R73TN2220JM00J |