-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 420V, 5% +Tol, 5% -Tol, 0.33uF, 7124,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC6079
|
Newark | 0,33 U 420Vv |Kemet R71MI3330AA00J RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1930 / $0.2110 | Buy Now |
DISTI #
399-R71MI3330AA00J-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 1750 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2267 | Buy Now |
DISTI #
R71MI3330AA00J
|
Avnet Abacus | Power Film Capacitor, 0.33 uF, 220 V, 420 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R71MI3330AA00J) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R71MI3330AA00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71MI3330AA00J
KEMET Corporation
Film Capacitor, Polypropylene, 420V, 5% +Tol, 5% -Tol, 0.33uF, 7124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 169 mΩ | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R71MI3330AA00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71MI3330AA00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71MI3330GY00J | Film Capacitor, Polypropylene, 420V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R71MI3330AA00J vs 71MI3330GY00J |
71MI33305000J | Film Capacitor, Polypropylene, 420V, 0.33uF, 7124 | KEMET Corporation | R71MI3330AA00J vs 71MI33305000J |
71MI3330JE00J | Film Capacitor, | KEMET Corporation | R71MI3330AA00J vs 71MI3330JE00J |
71MI3330CK00J | Film Capacitor, Polypropylene, 420V, 0.33uF, 7124 | KEMET Corporation | R71MI3330AA00J vs 71MI3330CK00J |
R71MI3330JB00J | Film Capacitor, | KEMET Corporation | R71MI3330AA00J vs R71MI3330JB00J |
R71MI3330DQ00J | Film Capacitor, Polypropylene, 420V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R71MI3330AA00J vs R71MI3330DQ00J |
71MI3330JH00J | Film Capacitor, | KEMET Corporation | R71MI3330AA00J vs 71MI3330JH00J |
71MI33304000J | Film Capacitor, Polypropylene, 420V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R71MI3330AA00J vs 71MI33304000J |
71MI3330AA00J | Film Capacitor, Polypropylene, 420V, 0.33uF, 7124 | KEMET Corporation | R71MI3330AA00J vs 71MI3330AA00J |
71MI3330JB00J | Film Capacitor, | KEMET Corporation | R71MI3330AA00J vs 71MI3330JB00J |