Part Details for R71MI3330JB00J by KEMET Corporation
Overview of R71MI3330JB00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R71MI3330JB00J
R71MI3330JB00J CAD Models
R71MI3330JB00J Part Data Attributes
|
R71MI3330JB00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71MI3330JB00J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 169 mΩ | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R71MI3330JB00J
This table gives cross-reference parts and alternative options found for R71MI3330JB00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71MI3330JB00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71MI3330AA00J | Film Capacitor, Polypropylene, 420V, 0.33uF, 7124 | KEMET Corporation | R71MI3330JB00J vs 71MI3330AA00J |
R71MI3330AA00J | Film Capacitor, Polypropylene, 420V, 5% +Tol, 5% -Tol, 0.33uF, 7124, | KEMET Corporation | R71MI3330JB00J vs R71MI3330AA00J |
R71MI3330JH00J | Film Capacitor, | KEMET Corporation | R71MI3330JB00J vs R71MI3330JH00J |
71MI3330JE00J | Film Capacitor, | KEMET Corporation | R71MI3330JB00J vs 71MI3330JE00J |
71MI33305000J | Film Capacitor, Polypropylene, 420V, 0.33uF, 7124 | KEMET Corporation | R71MI3330JB00J vs 71MI33305000J |
71MI3330JB00J | Film Capacitor, | KEMET Corporation | R71MI3330JB00J vs 71MI3330JB00J |
71MI33304000J | Film Capacitor, Polypropylene, 420V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R71MI3330JB00J vs 71MI33304000J |
R71MI3330DQ00J | Film Capacitor, Polypropylene, 420V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R71MI3330JB00J vs R71MI3330DQ00J |
R71MI33305000J | Film Capacitor, Polypropylene, 420V, 5% +Tol, 5% -Tol, 0.33uF, 7124, | KEMET Corporation | R71MI3330JB00J vs R71MI33305000J |
R71MI3330JE00J | Film Capacitor, | KEMET Corporation | R71MI3330JB00J vs R71MI3330JE00J |