R66PD1100Z310K
KEMET Corporation
Description: Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, Through Hole Mount, 3912, RADIAL LEADED

Overview of R66PD1100Z310K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for R66PD1100Z310K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91AC5901
Newark 11.0Pf 630V |Kemet R66PD1100Z310K RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1900
  • 2,500 $0.1740
$0.1740 / $0.1900 Buy Now
DISTI # 399-18576-ND
DigiKey CAP FILM 1000PF 10% 630VDC RAD Min Qty: 1 Lead time: 19 Weeks Container: Bulk 1700
In Stock
  • 1 $0.7700
  • 10 $0.4660
  • 50 $0.3458
  • 100 $0.3084
  • 500 $0.2448
  • 1,750 $0.2114
  • 3,500 $0.1973
  • 5,250 $0.1902
$0.1902 / $0.7700 Buy Now
DISTI # 80-R66PD1100Z310K
Mouser Electronics Film Capacitors 630V 1000 pF 105C 10% 2 Pin LS=7.5 mm AEC-Q200 RoHS: Compliant 3285
  • 1 $0.7400
  • 10 $0.3970
  • 100 $0.3280
  • 500 $0.2540
  • 1,000 $0.2160
  • 1,750 $0.2020
  • 10,500 $0.1820
  • 26,250 $0.1810
$0.1810 / $0.7400 Buy Now
DISTI # R66PD1100Z310K
Avnet Abacus Film Capacitor, 1000 pF, 220 V, 630 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R66PD1100Z310K) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R66PD1100Z310K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R66PD1100Z310K by KEMET Corporation

R66PD1100Z310K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 3912
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.001 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
8 mm
JESD-609 Code
e3
Length
10 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
3 mm
Want to compare parts?
  1. R66PD1100Z310K
    KEMET Corporation
    Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, Through Hole Mount, 3912, RADIAL LEADED
    VS

Alternate Parts for R66PD1100Z310K

This table gives cross-reference parts and alternative options found for R66PD1100Z310K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R66PD1100Z310K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R66PD1100DQ10K Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, Through Hole Mount, 3912, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R66PD1100Z310K vs R66PD1100DQ10K
66PD1100CK10K Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912, KEMET Corporation R66PD1100Z310K vs 66PD1100CK10K
R66PD1100JB10K Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912, KEMET Corporation R66PD1100Z310K vs R66PD1100JB10K
R66PD1100AA10K Film Capacitor, Polyester, 630V, 400ppm/Cel TC, 0.001uF, 3912 KEMET Corporation R66PD1100Z310K vs R66PD1100AA10K
66PD1100DQ10K Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912, KEMET Corporation R66PD1100Z310K vs 66PD1100DQ10K
R66PD1100CK10K Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, Through Hole Mount, 3912, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R66PD1100Z310K vs R66PD1100CK10K
66PD1100Z310K Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912, KEMET Corporation R66PD1100Z310K vs 66PD1100Z310K
R66PD1100JC10K Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912, KEMET Corporation R66PD1100Z310K vs R66PD1100JC10K
66PD1100AA10K Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912, KEMET Corporation R66PD1100Z310K vs 66PD1100AA10K
66PD1100JH10K Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912, KEMET Corporation R66PD1100Z310K vs 66PD1100JH10K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R66PD1100Z310K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R66PD1100Z310K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R66PD1100Z310K would you like to use for your alert(s)?
  • Please alert me when R66PD1100Z310K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R66PD1100Z310K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R66PD1100Z310K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R66PD1100Z310K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R66PD1100Z310K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R66PD1100Z310K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: