-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 630V, 400ppm/Cel TC, 0.001uF, 3912
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC5892
|
Newark | 1000 630V |Kemet R66PD1100AA10K RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 / $0.2000 | Buy Now |
DISTI #
80-66PD1100AA10K
|
Mouser Electronics | Film Capacitors 630V 0.001 uF 105C 10% 2 Pin LS=7.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1740 / $0.6300 | Order Now |
|
Onlinecomponents.com | Cap Film 0.001uF 630V 10% (10 X 3 X 8mm) Radial Stacked 7.5mm 105°C Automotive Bulk RoHS: Compliant |
40 In Stock |
|
$0.2089 / $0.2423 | Buy Now |
DISTI #
77366434
|
Verical | Cap Film 0.001uF 630V PET 10% (10 X 3 X 8mm) Radial Plastic Rectangular Can 7.5mm 125C Automotive Bulk Min Qty: 350 Package Multiple: 1 | Americas - 1324 |
|
$0.1834 / $0.2002 | Buy Now |
DISTI #
MC7.5-1N
|
TME | Capacitor: polyester, 1nF, 630V, 7.5mm, ±10%, 6x11x7.2mm, -55÷105°C Min Qty: 10 | 1324 |
|
$0.1470 / $0.2460 | Buy Now |
DISTI #
R66PD1100AA10K
|
TME | Capacitor: polyester, 1nF, 220VAC, 630VDC, 7.5mm, ±10%, 10x3x8mm Min Qty: 5 | 253 |
|
$0.1460 / $0.2810 | Buy Now |
DISTI #
R66PD1100AA10K
|
Avnet Abacus | Film Capacitor, 1000 pF, 220 V, 630 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R66PD1100AA10K) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Abacus - 1500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R66PD1100AA10K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R66PD1100AA10K
KEMET Corporation
Film Capacitor, Polyester, 630V, 400ppm/Cel TC, 0.001uF, 3912
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3912 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for R66PD1100AA10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R66PD1100AA10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
66PD1100AA10K | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | R66PD1100AA10K vs 66PD1100AA10K |
R66PD11002810K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.001uF, 3912, | R66PD1100AA10K vs R66PD11002810K |
R66PD1100DQ10K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, Through Hole Mount, 3912, RADIAL LEADED, ROHS COMPLIANT | R66PD1100AA10K vs R66PD1100DQ10K |
R66PD1100Z310K | KEMET Corporation | $0.2310 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, Through Hole Mount, 3912, RADIAL LEADED | R66PD1100AA10K vs R66PD1100Z310K |
66PD1100DQ10K | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | R66PD1100AA10K vs 66PD1100DQ10K |
66PD1100CK10K | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | R66PD1100AA10K vs 66PD1100CK10K |
66PD1100JB10K | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | R66PD1100AA10K vs 66PD1100JB10K |
66PD1100JH10K | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | R66PD1100AA10K vs 66PD1100JH10K |
R66PD1100JH10K | KEMET Corporation | $0.2265 | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | R66PD1100AA10K vs R66PD1100JH10K |
R66PD1100JB10K | KEMET Corporation | $0.2555 | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | R66PD1100AA10K vs R66PD1100JB10K |