Part Details for R65C52J2 by Conexant Systems Inc
Overview of R65C52J2 by Conexant Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for R65C52J2
R65C52J2 CAD Models
R65C52J2 Part Data Attributes
|
R65C52J2
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
R65C52J2
Conexant Systems Inc
Serial I/O Controller, 2 Channel(s), 0.0046875MBps, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEXANT SYSTEMS | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Bus Compatibility | R65C00; R6500 | |
Clock Frequency-Max | 3 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.0046875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.39 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for R65C52J2
This table gives cross-reference parts and alternative options found for R65C52J2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R65C52J2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R65C52J1E | Serial I/O Controller, 2 Channel(s), 0.0046875MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Conexant Systems Inc | R65C52J2 vs R65C52J1E |
R68C552C | Serial I/O Controller, 2 Channel(s), 0.0046875MBps, CMOS, CDIP40, CERAMIC, DIP-40 | Conexant Systems Inc | R65C52J2 vs R68C552C |
R68C552JE | Serial I/O Controller, 2 Channel(s), 0.0046875MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Conexant Systems Inc | R65C52J2 vs R68C552JE |
R65C52P1 | Serial I/O Controller, 2 Channel(s), 0.0046875MBps, CMOS, PDIP40, PLASTIC, DIP-40 | Conexant Systems Inc | R65C52J2 vs R65C52P1 |
R65C52J1 | Serial I/O Controller, 2 Channel(s), 0.0046875MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Conexant Systems Inc | R65C52J2 vs R65C52J1 |
R65C52C2E | Serial I/O Controller, 2 Channel(s), 0.0046875MBps, CMOS, CDIP40, CERAMIC, DIP-40 | Conexant Systems Inc | R65C52J2 vs R65C52C2E |
R68C552CE | Serial I/O Controller, 2 Channel(s), 0.0046875MBps, CMOS, CDIP40, CERAMIC, DIP-40 | Conexant Systems Inc | R65C52J2 vs R68C552CE |
R65C52P2 | Serial I/O Controller, 2 Channel(s), 0.0046875MBps, CMOS, PDIP40, PLASTIC, DIP-40 | Conexant Systems Inc | R65C52J2 vs R65C52P2 |
R65C52P1E | Serial I/O Controller, 2 Channel(s), 0.0046875MBps, CMOS, PDIP40, PLASTIC, DIP-40 | Conexant Systems Inc | R65C52J2 vs R65C52P1E |
R65C52P2E | Serial I/O Controller, 2 Channel(s), 0.0046875MBps, CMOS, PDIP40, PLASTIC, DIP-40 | Conexant Systems Inc | R65C52J2 vs R65C52P2E |