Part Details for R68C552CE by Conexant Systems Inc
Overview of R68C552CE by Conexant Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for R68C552CE
R68C552CE CAD Models
R68C552CE Part Data Attributes
|
R68C552CE
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
R68C552CE
Conexant Systems Inc
Serial I/O Controller, 2 Channel(s), 0.0046875MBps, CMOS, CDIP40, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEXANT SYSTEMS | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Bus Compatibility | 68000 | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.0046875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Length | 50.8 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for R68C552CE
This table gives cross-reference parts and alternative options found for R68C552CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R68C552CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R65C52J1E | Serial I/O Controller, 2 Channel(s), 0.0046875MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Conexant Systems Inc | R68C552CE vs R65C52J1E |
R68C552C | Serial I/O Controller, 2 Channel(s), 0.0046875MBps, CMOS, CDIP40, CERAMIC, DIP-40 | Conexant Systems Inc | R68C552CE vs R68C552C |
R68C552JE | Serial I/O Controller, 2 Channel(s), 0.0046875MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Conexant Systems Inc | R68C552CE vs R68C552JE |
R65C52P1 | Serial I/O Controller, 2 Channel(s), 0.0046875MBps, CMOS, PDIP40, PLASTIC, DIP-40 | Conexant Systems Inc | R68C552CE vs R65C52P1 |
R65C52J1 | Serial I/O Controller, 2 Channel(s), 0.0046875MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Conexant Systems Inc | R68C552CE vs R65C52J1 |
R65C52C2E | Serial I/O Controller, 2 Channel(s), 0.0046875MBps, CMOS, CDIP40, CERAMIC, DIP-40 | Conexant Systems Inc | R68C552CE vs R65C52C2E |
R65C52P2 | Serial I/O Controller, 2 Channel(s), 0.0046875MBps, CMOS, PDIP40, PLASTIC, DIP-40 | Conexant Systems Inc | R68C552CE vs R65C52P2 |
R65C52P1E | Serial I/O Controller, 2 Channel(s), 0.0046875MBps, CMOS, PDIP40, PLASTIC, DIP-40 | Conexant Systems Inc | R68C552CE vs R65C52P1E |
R65C52J2 | Serial I/O Controller, 2 Channel(s), 0.0046875MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Conexant Systems Inc | R68C552CE vs R65C52J2 |
R65C52P2E | Serial I/O Controller, 2 Channel(s), 0.0046875MBps, CMOS, PDIP40, PLASTIC, DIP-40 | Conexant Systems Inc | R68C552CE vs R65C52P2E |