R60MF3100CK6AJ
KEMET Corporation
Description: Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED

Overview of R60MF3100CK6AJ by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for R60MF3100CK6AJ by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91AC4464
Newark 0,1 Uf0 Vdcv |Kemet R60MF3100CK6AJ RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2700
  • 5,000 $0.2640
  • 10,000 $0.2440
  • 20,000 $0.2270
  • 30,000 $0.2120
  • 50,000 $0.2020
$0.2020 / $0.2700 Buy Now
DISTI # 2266-R60MF3100CK6AJTR-ND
DigiKey CAP FILM AUTOMOTIVE Min Qty: 1250 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 11250
In Stock
  • 1,250 $0.2160
$0.2160 Buy Now
DISTI # 399-R60MF3100CK6AJTR-ND
DigiKey CAP FILM AUTOMOTIVE Min Qty: 1250 Lead time: 16 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 1,250 $0.3582
$0.3582 Buy Now
Onlinecomponents.com Metallized Polyester Film Capacitor - 0.1uF ±5% - 400VDC - -55°C to +105°C - 10mm Lead Spacing - Tape&Reel RoHS: Compliant 11250 Partner Stock
  • 1,250 $0.2092
$0.2092 Buy Now
Chip 1 Exchange INSTOCK 14625
RFQ
DISTI # R60MF3100CK6AJ
Avnet Abacus Film Capacitor, 0.1 uF, 200 V, 400 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: R60MF3100CK6AJ) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 23 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for R60MF3100CK6AJ by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R60MF3100CK6AJ by KEMET Corporation

R60MF3100CK6AJ
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
45 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
11 mm
JESD-609 Code
e3
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR, 20 INCH
Positive Tolerance
5%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. R60MF3100CK6AJ
    KEMET Corporation
    Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R60MF3100CK6AJ

This table gives cross-reference parts and alternative options found for R60MF3100CK6AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60MF3100CK6AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R60MF3100JH6AJ Film Capacitor, KEMET Corporation R60MF3100CK6AJ vs R60MF3100JH6AJ
60MF3100JE6AJ Film Capacitor, KEMET Corporation R60MF3100CK6AJ vs 60MF3100JE6AJ
60MF3100DQ6AJ Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, 5120, KEMET Corporation R60MF3100CK6AJ vs 60MF3100DQ6AJ
60MF3100JC6AJ Film Capacitor, KEMET Corporation R60MF3100CK6AJ vs 60MF3100JC6AJ
60MF3100GY6AJ Film Capacitor, KEMET Corporation R60MF3100CK6AJ vs 60MF3100GY6AJ
60MF3100CK6AJ Film Capacitor, KEMET Corporation R60MF3100CK6AJ vs 60MF3100CK6AJ
60MF3100JB6AJ Film Capacitor, KEMET Corporation R60MF3100CK6AJ vs 60MF3100JB6AJ
60MF3100AA6AJ Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, 5120, KEMET Corporation R60MF3100CK6AJ vs 60MF3100AA6AJ
R60MF3100JB6AJ Film Capacitor, KEMET Corporation R60MF3100CK6AJ vs R60MF3100JB6AJ
60MF3100Z36AJ Film Capacitor, KEMET Corporation R60MF3100CK6AJ vs 60MF3100Z36AJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R60MF3100CK6AJ by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R60MF3100CK6AJ by KEMET Corporation

Select Manufacturer
Which Manufacturer of R60MF3100CK6AJ would you like to use for your alert(s)?
  • Please alert me when R60MF3100CK6AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R60MF3100CK6AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R60MF3100CK6AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R60MF3100CK6AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R60MF3100CK6AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R60MF3100CK6AJ by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: