Part Details for 60MF3100DQ6AJ by KEMET Corporation
Overview of 60MF3100DQ6AJ by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 60MF3100DQ6AJ
60MF3100DQ6AJ CAD Models
60MF3100DQ6AJ Part Data Attributes
|
60MF3100DQ6AJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
60MF3100DQ6AJ
KEMET Corporation
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, 5120,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 60MF3100DQ6AJ
This table gives cross-reference parts and alternative options found for 60MF3100DQ6AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60MF3100DQ6AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60MF3100JH6AJ | Film Capacitor, | KEMET Corporation | 60MF3100DQ6AJ vs R60MF3100JH6AJ |
60MF3100JE6AJ | Film Capacitor, | KEMET Corporation | 60MF3100DQ6AJ vs 60MF3100JE6AJ |
60MF3100JC6AJ | Film Capacitor, | KEMET Corporation | 60MF3100DQ6AJ vs 60MF3100JC6AJ |
60MF3100GY6AJ | Film Capacitor, | KEMET Corporation | 60MF3100DQ6AJ vs 60MF3100GY6AJ |
60MF3100CK6AJ | Film Capacitor, | KEMET Corporation | 60MF3100DQ6AJ vs 60MF3100CK6AJ |
60MF3100JB6AJ | Film Capacitor, | KEMET Corporation | 60MF3100DQ6AJ vs 60MF3100JB6AJ |
60MF3100AA6AJ | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, 5120, | KEMET Corporation | 60MF3100DQ6AJ vs 60MF3100AA6AJ |
R60MF3100JB6AJ | Film Capacitor, | KEMET Corporation | 60MF3100DQ6AJ vs R60MF3100JB6AJ |
60MF3100Z36AJ | Film Capacitor, | KEMET Corporation | 60MF3100DQ6AJ vs 60MF3100Z36AJ |
R60MF3100Z36AJ | Film Capacitor, | KEMET Corporation | 60MF3100DQ6AJ vs R60MF3100Z36AJ |