-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers for Motor Control Enhancing the Precision of Inverter/Converter Control, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F563T6EGFM#V0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F563T6EGFM#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers for Motor Control Enhancing the Precision of Inverter/Converter Control |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F563T6EGFM#V0-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 320 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$4.9744 | Buy Now |
DISTI #
R5F563T6EGFM#V0
|
Avnet Americas | MCU 32-Bit RX CISC 64KB Flash 3.3V 64-Pin LFQFP Tray - Trays (Alt: R5F563T6EGFM#V0) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.6100 | Buy Now |
DISTI #
968-R5F563T6EGFM#V0
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX63T 64K QFP64 -40 TO 105C RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RX RX600 Microcontroller IC 32-Bit Single-Core 100MHz 64KB (64K x 8) FLASH 64-LF RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$4.3300 | Buy Now |
|
Future Electronics | RX RX600 Microcontroller IC 32-Bit Single-Core 100MHz 64KB (64K x 8) FLASH 64-LF RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$4.3300 | Buy Now |
DISTI #
R5F563T6EGFM#V0
|
Avnet Silica | MCU 32-Bit RX CISC 64KB Flash 3.3V 64-Pin LFQFP Tray (Alt: R5F563T6EGFM#V0) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 3152 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F563T6EGFM#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F563T6EGFM#V0
Renesas Electronics Corporation
32-bit Microcontrollers for Motor Control Enhancing the Precision of Inverter/Converter Control, LQFP, /Tray
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | RX63T | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
Number of Timers | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |