-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray (Full Carton)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F56318DDFP#10 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F56318DDFP#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers with Enhanced Security, Image Capture | |
R5F56318DDFP#10 | Renesas Electronics Corporation | 32-bit Microcontrollers with Enhanced Security, Image Capture |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F56318DDFP#10-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100LFQFP Min Qty: 720 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$9.5922 | Buy Now |
DISTI #
R5F56318DDFP#10
|
Avnet Americas | MCU 32-Bit RX600 RX CISC 512KB Flash 2V to 3.6V 100-Pin LFQFP - Trays (Alt: R5F56318DDFP#10) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.3300 | Buy Now |
DISTI #
968-R5F56318DDFP#10
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX631 512K LQFP100 -40/+85C RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
R5F56318DDFP#10
|
Avnet Silica | MCU 32-Bit RX600 RX CISC 512KB Flash 2V to 3.6V 100-Pin LFQFP (Alt: R5F56318DDFP#10) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
R5F56318DDFP#10
|
EBV Elektronik | MCU 32-Bit RX600 RX CISC 512KB Flash 2V to 3.6V 100-Pin LFQFP (Alt: R5F56318DDFP#10) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 216 |
|
$13.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F56318DDFP#10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F56318DDFP#10
Renesas Electronics Corporation
32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray (Full Carton)
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RX631 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 79 | |
Number of Serial I/Os | 11 | |
Number of Terminals | 100 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Current-Max | 115 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |