There are no models available for this part yet.
Overview of R5F100EFGNA#20 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100EFGNA#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100EFGNA#W0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100EFGNA#20 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for R5F100EFGNA#20 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
559-R5F100EFGNA#20-ND
|
DigiKey | IC MCU 16BIT 96KB FLASH 40HWQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
900 In Stock |
|
$1.4609 / $3.0200 | Buy Now | |
DISTI #
R5F100EFGNA#20
|
Avnet Americas | MCU 16-Bit RL78 CISC 96KB Flash 1.6V to 5.5V 40-Pin HWQFN Tray - Trays (Alt: R5F100EFGNA#20) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.5100 | Buy Now | |
DISTI #
968-R5F100EFGNA#20
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 96K 40HWQFN -40/+105C RoHS: Compliant | 900 |
|
$1.3400 / $2.9400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.4200 | Buy Now | ||
Renesas Electronics America | IC MCU 16BIT 96KB FLASH 40HWQFN Min Qty: 1 Container: Tray | 900 |
|
$1.4609 / $3.0200 | Buy Now | ||
Flip Electronics | Stock | 167 |
|
RFQ |
CAD Models for R5F100EFGNA#20 by Renesas Electronics Corporation
Part Data Attributes for R5F100EFGNA#20 by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
HWQFN
|
Pin Count
|
40
|
Manufacturer Package Code
|
PWQN0040KD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Renesas Electronics
|
Has ADC
|
YES
|
Additional Feature
|
OPERATES AT 16MHZ @2.4V MIN SUPPLY
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
CPU Family
|
RL78
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N40
|
Length
|
6 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
2
|
Number of I/O Lines
|
36
|
Number of Serial I/Os
|
3
|
Number of Terminals
|
40
|
Number of Timers
|
9
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC40,.24SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
RAM (bytes)
|
8192
|
ROM (words)
|
98304
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
0.8 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
9.2 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for R5F100EFGNA#20
This table gives cross-reference parts and alternative options found for R5F100EFGNA#20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F100EFGNA#20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F101EFANA#40 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100EFGNA#20 vs R5F101EFANA#40 |
R5F100EFGNA#U0 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100EFGNA#20 vs R5F100EFGNA#U0 |
R5F100EFANA#U0 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100EFGNA#20 vs R5F100EFANA#U0 |
R5F101EFANA#W0 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100EFGNA#20 vs R5F101EFANA#W0 |
R5F101EFANA | MICROCONTROLLER | Renesas Electronics Corporation | R5F100EFGNA#20 vs R5F101EFANA |
R5F101EFANA#20 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100EFGNA#20 vs R5F101EFANA#20 |
R5F100EFDNA#W0 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100EFGNA#20 vs R5F100EFDNA#W0 |
R5F100EFANA#20 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100EFGNA#20 vs R5F100EFANA#20 |
R5F101EFDNA#U0 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100EFGNA#20 vs R5F101EFDNA#U0 |
R5F100EFANA#40 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100EFGNA#20 vs R5F100EFANA#40 |