R5F100EFGNA#20 vs R5F100EFANA#U0 feature comparison

R5F100EFGNA#20 Renesas Electronics Corporation

Buy Now Datasheet

R5F100EFANA#U0 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code HWQFN HWQFN
Pin Count 40 40
Manufacturer Package Code PWQN0040KD PWQN0040KC
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Samacsys Description The RL78/G13 microcontrollers balance the industry's lowest level of consumption current (CPU: 66 μA/MHz, standby (STOP): 230 nA) and a high performance of 43.2 DMIPS (32 MHz). They have an on-chip oscillator, data flash, A/D converter, and more. Built-in safety features (function that detects illegal operation of hardware) enable support for the household appliance safety standard (IEC/UL 60730). These microcontrollers can be used in a wide variety of applications from home and consumer appliances to indus
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Samacsys Modified On 2023-10-24 19:30:29
Category CO2 Kg 11.6
Compliance Temperature Grade Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Has ADC YES YES
Additional Feature OPERATES AT 16MHZ @2.4V MIN SUPPLY IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE
Bit Size 16 16
Boundary Scan NO NO
CPU Family RL78
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels YES YES
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N40 S-PQCC-N40
Length 6 mm 6 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 2
Number of I/O Lines 36 36
Number of Serial I/Os 3
Number of Terminals 40 40
Number of Timers 9
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC40,.24SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
RAM (bytes) 8192 8192
ROM (words) 98304 98304
ROM Programmability FLASH FLASH
Seated Height-Max 0.8 mm 0.8 mm
Speed 32 MHz 32 MHz
Supply Current-Max 9.2 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 6 mm 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Package Description HVQCCN,
HTS Code 8542.31.00.01
Address Bus Width
External Data Bus Width
Temperature Grade INDUSTRIAL

Compare R5F100EFGNA#20 with alternatives

Compare R5F100EFANA#U0 with alternatives