Part Details for R591302640 by Radiall
Overview of R591302640 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R591302640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R591302640-ND
|
DigiKey | IC RF SWITCH SP6T 6GHZ MODULE Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$788.1420 / $800.5500 | Buy Now |
DISTI #
R591302640
|
Avnet Americas | SP6T Subminiature SMA 6GHz Normally open 12Vdc Positive common Diodes Pins terminals Double row - Bulk (Alt: R591302640) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$675.4580 / $1,105.9920 | Buy Now |
DISTI #
501-R591302640
|
Mouser Electronics | Coaxial Switches SP6T Subminiature SMA 6GHz Normally open 12Vdc Pins terminals Double row | 0 |
|
$788.1400 / $800.5400 | Order Now |
DISTI #
R591302640
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$640.1600 / $777.7700 | Buy Now |
Part Details for R591302640
R591302640 CAD Models
R591302640 Part Data Attributes
|
R591302640
Radiall
Buy Now
Datasheet
|
Compare Parts:
R591302640
Radiall
RF Coaxial Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Additional Feature | WITH COIL TRANSIENT SUPPRESSION DIODE AND POSITIVE + COMMON | |
Body Height | 37.3 mm | |
Body Length or Diameter | 30.5 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.25 A | |
Coil Operate Voltage(DC) | 10.2 V | |
Coil Power | 170000 mW | |
Coil Resistance | 48 Ω | |
Coil Voltage(DC)-Max | 13 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 10000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.3 dB | |
Isolation-Max | 70 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 30.5mm X 37.3mm | |
Relay Action | MOMENTARY | |
Relay Function | SP6T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | CONNECTOR AND SOLDER | |
VSWR | 1.3 |